General Purpose Relays U 528-750XCXH-24D
TE Connectivity KR-14DGE-24 technical specifications.
| Coil Current | 51mA |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socketable, Socket |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | KR |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Width | 35.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KR-14DGE-24 to view detailed technical specifications.
No datasheet is available for this part.