The KR-14DGE-48 is a 3PDT electromechanical relay with a maximum current rating of 10A and a coil voltage of 48V DC. It can withstand a maximum voltage rating of 240V AC and operates within a temperature range of -45°C to 70°C. The relay is mounted via a socket configuration.
TE Connectivity KR-14DGE-48 technical specifications.
| Coil Current | 26.6mA |
| Coil Resistance | 1.8kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KR-14DGE-48 to view detailed technical specifications.
No datasheet is available for this part.