Switch Access Shaft Hole Adapter Rotary Switch
TE Connectivity KR3 technical specifications.
| Diameter | 9.53mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Brass |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KR3 to view detailed technical specifications.
No datasheet is available for this part.