DPDT General Purpose Power Relay featuring a 24VAC coil with 84mA current, 2.02W power, and 85 Ohm resistance. Rated for 10A contact current and 240VAC/28VDC contact voltage, with silver/cadmium contacts. Socket mount design with plug termination, offering 15ms operate time and operating temperature range of -45°C to 55°C. Dimensions are 35.71x35.71mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KRP-11AG-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Current | 84mA |
| Coil Power | 2.02W |
| Coil Resistance | 85R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 35.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRP |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRP-11AG-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.