
General purpose electromechanical relay featuring a 3PDT, momentary contact configuration. Rated for 10A at 240VAC, with a 28VDC maximum voltage rating. Operates on a 120VAC coil with 2.1W power consumption and 2.25kΩ resistance. Socket mount design with silver, cadmium contacts and a life expectancy of 100,000 hours. RoHS compliant and suitable for general purpose applications.
TE Connectivity KRP-14AG-120 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Power | 2.1W |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRP |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRP-14AG-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.