General purpose power relay featuring a 3PDT (3 Form C) contact configuration and a 10A contact current rating. Operates with a 24VAC coil voltage, drawing 84mA with 2.02W coil power and 85 ohms coil resistance. Contact voltage rating is 240VAC, with a maximum DC voltage rating of 28V. Socket mountable with plug termination, this relay is RoHS compliant and suitable for operation between -45°C and 55°C.
TE Connectivity KRP-14AG-24 technical specifications.
| Actuating System | AC |
| Coil Current | 84mA |
| Coil Power | 2.02W |
| Coil Resistance | 85R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRP |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRP-14AG-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.