
DPDT power relay with a 10A contact current rating and 240VAC maximum voltage rating. Features a 120VAC coil voltage, 17.5mA coil current, and 2.25kR coil resistance. Socketable mounting with plug termination. Suitable for general purpose applications, UL and CSA approved, and RoHS compliant. Operating temperature range from -45°C to 55°C.
TE Connectivity KRPA-11AG-120 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 17.5mA |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 35.71mm |
| Height | 34.9mm |
| Length | 35.71mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-11AG-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
