
DPDT general purpose electromechanical relay with a 110VDC coil voltage and 1.5W coil power. Features a 10A contact current rating with silver contacts and a 240VAC contact voltage rating. Operates within a temperature range of -45°C to 70°C and mounts via socket termination. Dimensions are 35.7mm (L) x 35.71mm (W) x 50.8mm (H).
TE Connectivity KRPA-11DY-110 technical specifications.
| Actuating System | DC |
| Coil Current | 11.5mA |
| Coil Power | 1.5W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-11DY-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.