DPDT power relay with a 48VDC coil voltage and 10A contact current rating. Features silver contact material, 240VAC contact voltage rating, and 120VAC maximum voltage rating. Operates within a temperature range of -45°C to 70°C. This general-purpose relay is designed for socket mounting and utilizes plug termination.
TE Connectivity KRPA-11DY-48 technical specifications.
| Actuating System | DC |
| Coil Current | 26.6mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-11DY-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.