
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration and momentary operation. This relay offers a 10A contact current rating at 240V AC, with Silver/Cadmium contact material. It operates on a 24V AC coil with 84mA coil current and 2W coil power. Designed for socket mounting, this relay has an operate time of 15ms and a mechanical life of 100,000 hours.
TE Connectivity KRPA-5AG-24 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Coil Current | 84mA |
| Coil Power | 2.02W |
| Coil Resistance | 85R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 35.7mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | SPDT, SPST |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-5AG-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
