
DPDT Power Relay with 10A contact current rating and 240VAC/28VDC voltage rating. Features AC actuating system, 120VAC coil voltage, 3W coil power, and 1.7kR coil resistance. Dimensions are 38.9mm (length) x 35.71mm (depth) x 48.4mm (height). Includes UL and CSA approvals, RoHS compliance, and socket mounting.
TE Connectivity KUEP-11A15-120 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 24mA |
| Coil Power | 3W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| Current Rating | 10A |
| Depth | 35.71mm |
| Height | 48.4mm |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUEP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUEP-11A15-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.