
DPDT power relay with 10A contact current rating and 120VAC coil voltage. Features a 1.7kΩ coil resistance, 24mA coil current, and 2.9W coil power. Operates on AC actuation with a 15ms operate time and 10ms release time. Contact material is Silver, Cadmium, with a 120VAC contact voltage rating. Mounts via socket and includes UL, CSA approvals.
TE Connectivity KUEP-11A35-120 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Current | 24mA |
| Coil Power | 2.9W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 10A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Contains Lead |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUEP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUEP-11A35-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.