
DPDT General Purpose Relay, designed for panel mounting with socket termination. Features a 110VDC coil with 16mA coil current and 1.5W coil power, operating at 15ms and releasing in 10ms. Contact ratings include 10A current and 150VDC contact voltage, with silver cadmium contact material. Rated for 240VAC and 28VDC maximum voltage. RoHS compliant.
TE Connectivity KUEP-11D15-110 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Current | 16mA |
| Coil Power | 1.5W |
| Coil Resistance | 6.72kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| Current Rating | 10A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUEP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUEP-11D15-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
