
DPDT general purpose electromechanical relay featuring a 12VDC coil with 150mA coil current and 1.8W coil power. Contact ratings include 10A current and 150VDC contact voltage, with a maximum AC voltage rating of 240V. This relay offers a momentary action, solder termination, and socket mounting. Operating temperature range is -45°C to 70°C, with operate and release times of 15ms and 10ms respectively. Approvals include UL and CSA, and the product is RoHS compliant.
TE Connectivity KUEP-11D15-12 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 150mA |
| Coil Power | 1.5W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| Current Rating | 10A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Input Current | 10A |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUEP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUEP-11D15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
