The KUEP-11D15-125 relay is a general purpose relay with a contact current rating of 10A and a coil voltage of 125V DC. It has a non-latching coil type and a silver, cadmium contact material. The relay operates within a temperature range of -45°C to 70°C and is compliant with RoHS regulations. It is available in a socketable package type and is packaged in a tray.
TE Connectivity KUEP-11D15-125 technical specifications.
| Coil Current | 16mA |
| Coil Resistance | 8.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUEP |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUEP-11D15-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.