
SPST-NO power relay with a 10A contact current rating and 120VAC coil voltage. Features a 2W coil power, 2.25kR coil resistance, and 17.5mA coil current. Operates with AC actuation and has a 15ms operate time and 10ms release time. Contact material is Silver, Cadmium, with DC contact voltage rating of 150V and AC voltage rating of 240V. Dimensions are 38.9mm length, 35.7mm depth, and 48.4mm height. Mounts via socket and is suitable for general purpose applications.
TE Connectivity KUEP-3A15-120 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 17.5mA |
| Coil Power | 2W |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| Current Rating | 10A |
| Depth | 35.7mm |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | KUEP |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 150V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KUEP-3A15-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
