
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) momentary contact configuration. Coil operates on 12VDC with a 100mA current draw and 1.2W power consumption. Contact ratings include 10A and 150VDC, with a maximum AC voltage rating of 240V. Panel mount design with socket termination and solder connections. Operating temperature range from -45°C to 70°C.
TE Connectivity KUEP-3D15-12 technical specifications.
| Actuating System | DC |
| Coil Current | 100mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | KUEP |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KUEP-3D15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
