
General purpose electromechanical relay featuring a DC actuating system with a 125VDC coil voltage, 1.5W coil power, and 9.6mA coil current. Offers a 10A contact current rating and a 150VDC contact voltage rating, with silver-cadmium contact material. Designed for general purpose applications, this relay has a 10A current rating, SPST throw configuration, and solder termination. UL and CSA approvals are included, with a 100,000-hour electrical life and operating temperature range of -45°C to 70°C.
TE Connectivity KUEP-3D15-125 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Coil Current | 9.6mA |
| Coil Power | 1.5W |
| Coil Resistance | 13kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| Current Rating | 10A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUEP |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUEP-3D15-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.