
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) momentary contact configuration. Coil operates at 24VDC with a nominal input voltage of 150VDC and 1200mW (1.5W) coil power, drawing 51mA. Contact rating is 10A at 150VDC, with silver/cadmium contact material. Panel mount socket termination, UL and CSA approved, with operate and release times of 15ms and 10ms respectively.
TE Connectivity KUEP-3D35-24 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (DC) | 150V |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | KUEP |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KUEP-3D35-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
