
General purpose electromechanical relay featuring a DC actuating system with a 24VDC coil voltage and 75mA coil current. This relay offers a 10A contact current rating and a 150VDC contact voltage rating, with a DPST throw configuration. Designed for panel mounting via a socket, it operates within a temperature range of -45°C to 70°C and includes UL and CSA approvals.
TE Connectivity KUEP-7D15-24 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| Current Rating | 10A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (DC) | 150V |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | KUEP |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KUEP-7D15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.