
Electromechanical Relay 24VDC 320Ohm 10A DPST-NO(38.89x35.71x55.55)mm Plain Case Industrial Relay
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Voltage Rating (DC) | 150V |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Nominal Input Voltage (DC) | 150V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPST |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |