DPST power relay with a 10A contact current rating and 240VAC/28VDC maximum voltage rating. Features a 24VDC coil voltage, 75mA coil current, and 1.8W coil power. Operates within a temperature range of -45°C to 70°C with a 15ms operate time and 10ms release time. Chassis mountable with quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KUEP-7D55-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | KUEP, Potter & Brumfield |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KUEP-7D55-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
