
Panel plug-in power relay featuring a DC actuating system with a 24V coil voltage, 75mA coil current, 1.5W coil power, and 320 Ohm coil resistance. This general-purpose, non-latching relay offers a 10A contact current rating with Silver, Cadmium contacts and a 240V AC contact voltage rating. It supports a maximum AC voltage rating of 240V and a maximum DC voltage rating of 28V, with a DPST throw configuration. Operating within a temperature range of -45°C to 75°C, this RoHS compliant relay has a panel mount and solder termination.
TE Connectivity KUGP-7D55-24 technical specifications.
| Actuating System | DC |
| Coil Current | 75mA |
| Coil Power | 1.5W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | KUGP |
| Termination | Solder |
| Throw Configuration | DPST |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUGP-7D55-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
