
DPDT General Purpose Electromechanical Relay, designed for power applications. Features a 20A contact current rating at 28VDC and 240VAC, with silver cadmium contact material. Operates with a 120VAC coil voltage, consuming 2.7W, and offers 20ms operate and release times. Panel mountable with solder termination, this relay is UL, CSA, and VDE approved and RoHS compliant.
TE Connectivity KUHP-11A51-120 technical specifications.
| Actuating System | AC |
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 24mA |
| Coil Power | 2.9W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 20A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Contacts | 2 |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 2.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 92g |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUHP-11A51-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
