DPDT power relay with a 24VAC coil voltage, 115mA coil current, and 2.8W coil power. Features a 20A contact current rating and 240VAC contact voltage rating, with silver-cadmium contacts. Operates within a -45°C to 45°C temperature range and offers 20ms operate and release times. Panel mount design with solder termination, measuring 38.1mm length, 35.38mm width, and 62.51mm height.
TE Connectivity KUHP-11AT1-24 technical specifications.
| Actuating System | AC |
| Coil Current | 115mA |
| Coil Power | 2.8W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 2.461inch |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 92g |
| Width | 1.394inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUHP-11AT1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
