
DPDT Power Relay with 24VDC coil voltage and 20A contact current rating. Features silver cadmium contact material, 240VAC/28VDC contact voltage rating, and a 20ms operate/release time. This general-purpose relay offers a 1.5W coil power consumption and operates within a -45°C to 70°C temperature range. Panel mountable with solder termination, it measures 50x38.9x35.7mm and is UL, CSA, and VDE approved.
TE Connectivity KUHP-11D51-24 technical specifications.
| Actuating System | DC |
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 20A |
| Depth | 35.7mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 92g |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUHP-11D51-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.