
DPDT General Purpose Relay, panel mount, featuring a 12VDC coil with 100mA current and 1.2W power consumption. Contact ratings include 20A at 28VDC and 240VAC, with silver/cadmium contact material. Operate and release times are 20ms, and the relay is RoHS compliant with UL, CSA, and VDE approvals.
TE Connectivity KUHP-11DT1-12 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 100mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 20A |
| Depth | 35.38mm |
| ELV | Non-Compliant |
| Height | 2.461inch |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 92g |
| Width | 1.394inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUHP-11DT1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
