
DPDT General Purpose Relay for power applications. Features a 24VDC coil with 1.2W power consumption and 51mA coil current. Contacts rated for 20A at 28VDC and 240VAC, with silver/cadmium contact material. Panel mount design with solder termination. RoHS compliant and UL, CSA, VDE approved.
TE Connectivity KUHP-11DT1-24 technical specifications.
| Actuating System | DC |
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 20A |
| Depth | 35.38mm |
| ELV | Non-Compliant |
| Height | 2.461inch |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 92g |
| Width | 1.394inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUHP-11DT1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
