
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Rated for 30A at 28VDC and 240VAC, with silver cadmium contact material. Operates with a 120VAC coil requiring 2.9W power consumption and 24mA current. Panel mount design with solder termination, offering a 20ms operate and release time. UL, CSA, and VDE approved, with RoHS compliance.
TE Connectivity KUHP-5AT1-120 technical specifications.
| Actuating System | AC |
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 24mA |
| Coil Power | 2.9W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 30A |
| ELV | Non-Compliant |
| Height | 2.461inch |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 2.7W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Weight | 92g |
| Width | 1.394inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUHP-5AT1-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
