This SPDT electromechanical relay is rated for 30A and 240V AC. It has a coil current of 480mA and a coil resistance of 4.2 ohms. The relay is designed for use in applications with operating temperatures between -45°C and 45°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 480mA |
| Coil Resistance | 4.2R |
| Coil Voltage (AC) | 6V |
| Max Current Rating | 30A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |