DPDT power relay with a 10A contact current rating and 240V AC switching voltage. Features a 24V DC coil voltage, 1.5W coil power, and 51mA coil current. Operates within a -45°C to 95°C temperature range. Through-hole mounting with PCB termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KUIP-11D13-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Contains Lead |
| Length | 38.9mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Plain Case |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | KUIP |
| Switching Voltage | 240V |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUIP-11D13-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.