
DPDT power relay with a 12VDC coil voltage, 10A contact current rating, and 240VAC/28VDC contact voltage rating. Features include a 1.5W coil power, 100mA coil current, 120 Ohm coil resistance, and a non-latching coil type. This general-purpose relay offers a 20ms operate time and 15ms release time, with silver/cadmium contacts and solder termination. Designed for panel mounting, it operates within a -45°C to 95°C temperature range and measures 48.4x38.9x35.7mm.
TE Connectivity KUIP-11D55-12 technical specifications.
| Actuating System | DC |
| Coil Current | 100mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | KUIP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUIP-11D55-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
