
General purpose electromechanical relay featuring a 3PDT momentary contact configuration. Coil operates at 24VDC with a 51mA current draw and 1.5W power consumption. Contacts rated for 10A at 28VDC and 240VAC, with silver cadmium contact material. Panel mount design with solder termination, offering an operate time of 20ms and release time of 15ms. Operating temperature range from -45°C to 95°C.
TE Connectivity KUIP-14D15-24 technical specifications.
| Actuating System | DC |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 48.4mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 20ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | KUIP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUIP-14D15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
