
TE Connectivity KUL-11A15D-24 technical specifications.
| Actuating System | AC |
| Coil Resistance | 100R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 2.157inch |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 3.386oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUL-11A15D-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
