This DPDT industrial relay has a maximum current rating of 10A and is rated for 120VAC coil voltage. It features a contact arrangement of DPDT and a termination style of 0.187Quick Connect/Solder. The relay has a maximum pick-up voltage of 102VAC and a maximum AC switching voltage of 250. It also has a coil resistance of 2.525K and a maximum DC switching voltage of 28. The relay is designed for flange mounting and has a dust cover package type. It operates within a temperature range of -45 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TE Connectivity KUL-11A55D-120 technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | 0.187Quick Connect/Solder |
| Number of Terminals | 10 |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 102VAC |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 2.525KOhm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Dust Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |