The KUL-14D55S-12 is a 3PDT industrial relay with a maximum current rating of 10A and a DC coil voltage of 12VDC. It features a flange mount package type and operates within a temperature range of -45 to 70°C. The relay has a termination style of 0.187Quick Connect/Solder and 11 terminals. It can switch up to 250VAC and 28VDC, with a coil current of 100mA and resistance of 120Ω.
Checking distributor stock and pricing after the page loads.
TE Connectivity KUL-14D55S-12 technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 10A |
| Termination Style | 0.187Quick Connect/Solder |
| Number of Terminals | 11 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 100mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 120Ohm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Dust Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |