This 3PDT industrial relay features a 48VDC coil with a maximum pick-up voltage of 36VDC and a coil current of 26.67. It has a maximum AC switching voltage of 250V and a maximum DC switching voltage of 28V. The relay is designed for flange mounting and has a minimum operating temperature of -45°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity KUL-14D55S-48 technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 10A |
| Termination Style | 0.187Quick Connect/Solder |
| Number of Terminals | 11 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 36VDC |
| Coil Current | 26.67mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 1.8KOhm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Dust Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |