This industrial relay features a SPDT contact arrangement and a maximum current rating of 10A. The relay has a 120VAC coil voltage and a maximum pick-up voltage of 102VAC. It can switch a maximum AC voltage of 250V and a maximum DC switching voltage of 28V. The coil resistance is 2.525K and the relay is suitable for operation between -45°C and 50°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity KUL-5A55D-120 technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 10A |
| Termination Style | 0.187Quick Connect/Solder |
| Number of Terminals | 7 |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 102VAC |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 2.525KOhm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Dust Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |