This industrial relay features a SPDT contact arrangement and a 24V AC coil voltage. It has a maximum current rating of 10A and can switch up to 250VAC. The relay is designed for flange mounting and has a minimum operating temperature of -45°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity KUL-5A55S-24 technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 10A |
| Termination Style | 0.187Quick Connect/Solder |
| Number of Terminals | 6 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 20.4VAC |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 176Ohm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Dust Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |