SPDT Power Relay with 24VDC coil voltage, 10A contact current rating, and 350 Ohm coil resistance. Features include a latching, dual coil type, silver/cadmium contact material, and plug termination. Operating temperature range is -45°C to 50°C, with AC voltage rating up to 250V and DC voltage rating up to 28V. Operate and release times are both 25ms.
TE Connectivity KUL-5D15D-24 technical specifications.
| Coil Current | 68.57mA |
| Coil Power | 1.65W |
| Coil Resistance | 350R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | KUL, Potter & Brumfield |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KUL-5D15D-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.