
DPDT General Purpose Electromechanical Relay, momentary action, featuring a 24VDC coil with 115mA current and 2.8W power consumption. Contacts rated for 15A at 28VDC and 277VAC, constructed with silver and cadmium. Operates within a -45°C to 55°C temperature range, with 15ms operate and 10ms release times. Panel mount design with solder termination, RoHS compliant.
TE Connectivity KUMP-11A18-24 technical specifications.
| Actuating System | AC |
| Coil Current | 115mA |
| Coil Power | 2.8W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Socket |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 2.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUMP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUMP-11A18-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
