
General purpose electromechanical relay featuring a 3PDT momentary contact configuration. Coil operates at 24VDC with 51mA current and 1.5W power consumption. Contacts rated for 15A at 28VDC and 277VAC, with silver/cadmium contact material. Panel mount design with solder termination and a 15ms operate time. Operating temperature range from -45°C to 70°C.
TE Connectivity KUMP-14D18-24 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 15A |
| Depth | 35.71mm |
| Height | 50mm |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Socket |
| Operate Time | 15ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUMP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 277V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUMP-14D18-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
