
General purpose power relay featuring a DPST throw configuration and AC actuating system. Rated for 15A contact current and 277V AC contact voltage, with silver cadmium contact material. Coil specifications include 24V AC, 115mA current, 2.8W power, and 72Ω resistance. Designed for panel mounting with solder termination, offering a 15ms operate time and 10ms release time, with a mechanical life of 100,000 hours.
TE Connectivity KUMP-7A58-24 technical specifications.
| Actuating System | AC |
| Coil Current | 115mA |
| Coil Power | 2.8W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 15A |
| Depth | 38.89mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUMP |
| Termination | Solder |
| Throw Configuration | DPST |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUMP-7A58-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
