
The KUMP-7D58-72 relay from TE Connectivity is a DPST electromechanical relay with a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. It has a contact current rating of 15A and a voltage rating of 277V AC. The relay has a silver-cadmium contact material and a throw configuration of DPST. It measures 35.71mm in length and 38.89mm in depth.
TE Connectivity KUMP-7D58-72 technical specifications.
| Coil Voltage (DC) | 72V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Depth | 38.89mm |
| Length | 35.71mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Operate Time | 15ms |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
No datasheet is available for this part.