
DPDT General Purpose Relay, panel mount, featuring a 10A contact current rating and 240VAC/32VDC contact voltage rating. This relay operates with a 24VAC coil voltage, 84mA coil current, and 2.8W coil power. It offers a momentary actuation and a 15ms operate time with a 10ms release time. Constructed with Silver, Cadmium contact material, it is RoHS compliant and UL/CSA approved.
TE Connectivity KUP-11A55-24 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Current | 84mA |
| Coil Power | 2.8W |
| Coil Resistance | 85R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 38.89mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Lead Free |
| Length | 1.906inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-11A55-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
