
DPDT general purpose electromechanical relay featuring a 5VDC coil with 1.2W power consumption and 238mA coil current. Contact ratings include 10A at 28VDC and 240VAC, with silver/cadmium contact material. Panel mountable via socket, this relay offers 15ms operate time and 10ms release time, operating within a -45°C to 70°C temperature range. Approvals include UL and CSA, and the product is RoHS compliant.
TE Connectivity KUP-11D15-5 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 238mA |
| Coil Power | 1.5W |
| Coil Resistance | 21R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-11D15-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
