
DPDT General Purpose Relay, panel mount, featuring a 12VDC coil with 100mA current and 1.2W power consumption. Contacts rated for 10A at 28VDC and 240VAC, with silver-cadmium contact material. Operate and release times are 15ms and 10ms respectively. Approvals include UL and CSA.
TE Connectivity KUP-11D55-12 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Current | 100mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 38.89mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KUP-11D55-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.