
DPDT General Purpose Relay, panel mount, featuring a 24VDC coil with 1.2W power consumption and 472 Ohm resistance. Contacts rated for 10A at 28VDC and 240VAC, with silver/cadmium contact material. Operates within a -45°C to 70°C temperature range, offering 15ms operate and 10ms release times. UL and CSA approved.
TE Connectivity KUP-11D55-24 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 38.89mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Lead Free |
| Length | 1.906inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KUP-11D55-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
