
DPDT General Purpose Relay, panel mount, featuring a 6VDC coil with 187mA current and 1.5W power consumption. Offers a 10A contact current rating at 28VDC and 240VAC. Operates with a 15ms operate time and 10ms release time, suitable for temperatures from -45°C to 70°C. RoHS compliant with silver, cadmium contact material and solder termination.
TE Connectivity KUP-11D55-6 technical specifications.
| Actuating System | DC |
| Coil Current | 187mA |
| Coil Power | 1.5W |
| Coil Resistance | 32R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-11D55-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
