
3PDT power relay with a 10A contact current rating at 240VAC. Features a non-latching AC actuating system with a 240VAC coil voltage, 2.9W coil power, and 7.2kΩ coil resistance. Silver, Cadmium contacts ensure reliable switching. Socket mountable with solder termination, this general-purpose relay operates within a -45°C to 45°C temperature range. Dimensions are 38.9mm (length) x 35.71mm (depth) x 50mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KUP-14A35-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity KUP-14A35-240 technical specifications.
| Actuating System | AC |
| Coil Current | 12mA |
| Coil Power | 2.9W |
| Coil Resistance | 7.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14A35-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
